
SSP-11E272UP110 | ||
---|---|---|
Digi-Key Part Number | SSP-11E272UP110-ND | |
Manufacturer | ||
Manufacturer Product Number | SSP-11E272UP110 | |
Description | LED REPL 12LED RND 525NM GREEN | |
Detailed Description | LED Lamp Replacement Green (x 11) Screw (E27) 110V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lumex Opto/Components Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 110V | |
Base Type | Screw (E27) | |
Color | Green (x 11) | |
Millicandela Rating | 22000mcd | |
Configuration | 11 Round | |
Applications | Retrofit Lighting |
Resource Type | Link |
---|---|
Datasheets | SSP-11E272UP110 |
HTML Datasheet | SSP-11E272UP110 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Standard Package | 10 |