USD

SSL-LX5093
SSL-LX5093
SSL-LX5093 T1 3/4 Series
SSL-LX5093 T1 3/4 Series Top

SSL-LX5093SRD/D

Digi-Key Part Number
67-1648-ND
Manufacturer
Lumex Opto/Components Inc.
Manufacturer Product Number
SSL-LX5093SRD/D
Supplier
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Bulk
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
250mcd
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Through Hole
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
T-1 3/4
Size / Dimension
-
Height (Max)
8.60mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

230,104 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States