
SSL-LX305F6GD | ||
---|---|---|
Digi-Key Part Number | 67-SSL-LX305F6GD-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX305F6GD | |
Description | LED GREEN DIFFUSED T-1 T/H | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 6.50mm | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Lumex RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 67-SSL-LX305F6GD |
Standard Package | 1 |