SSL-LX3054PGD is available for purchase but is not normally stocked.
Parametric Equivalent

SSL-LX3054PGD | ||
---|---|---|
Digi-Key Part Number | SSL-LX3054PGD-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX3054PGD | |
Description | LED GREEN DIFFUSED T-1 T/H | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.25mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SSL-LX3054PGD |
Product Training Modules | |
Environmental Information | Lumex RoHS Cert |
HTML Datasheet | SSL-LX3054PGD |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SSL-LX3054GD | Lumex Opto/Components Inc. | 5,309 | 67-2238-ND | $0.41000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | SSL-LX3054PGD-NDR |
Standard Package | 1,000 |