
SSL-LX3054HD | ||
---|---|---|
Digi-Key Part Number | 67-2295-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX3054HD | |
Description | LED RED DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Red LED Indication - Discrete 2V Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 700nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.25mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SSL-LX3054HD |
Product Training Modules | |
Environmental Information | Lumex RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.30500 | $3.05 |
100 | $0.20330 | $20.33 |
500 | $0.14060 | $70.30 |
1,000 | $0.11716 | $117.16 |
2,000 | $0.10545 | $210.90 |
5,000 | $0.09959 | $497.95 |
10,000 | $0.09080 | $908.00 |
25,000 | $0.08494 | $2,123.50 |
Attribute | Description |
---|---|
Other Names | Q6558695A 67-2295 SSL-LX3054HD-NDR SSL-LX3054HD-ND SSL-LX3054HD-NDL |
Standard Package | 1,000 |