SML-LX5050SIUPGUBC | ||
---|---|---|
Digi-Key Part Number | 67-2233-2-ND - Tape & Reel (TR) 67-2233-1-ND - Cut Tape (CT) 67-2233-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LX5050SIUPGUBC | |
Description | LED RGB CLEAR 6PLCC SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2.5V Red, 3.5V Green, 3.5V Blue 6-SMD, Gull Wing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 4.25mm | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.5V Green, 3.5V Blue | |
Current - Test | 150mA Red, 150mA Green, 150mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SML-LX5050SIUPGUBC Drawing |
Environmental Information | Lumex RoHS Cert |
HTML Datasheet | SML-LX5050SIUPGUBC Drawing |
EDA Models | SML-LX5050SIUPGUBC by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $2.95481 | $14,774.05 |
Attribute | Description |
---|---|
Other Names | 67-2233-2 67-2233-1 67-2233-6 |
Standard Package | 500 |