OED-LDP65001E | |
---|---|
DigiKey Part Number | 67-1500-ND |
Manufacturer | |
Manufacturer Product Number | OED-LDP65001E |
Description | LASER DIODE 650NM 5MW TO18 |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW 2.2V 35mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Part Status | Obsolete | |
Wavelength | 650nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | 5mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |