LDQ-M286RI | |
---|---|
DigiKey Part Number | 67-1430-ND |
Manufacturer | |
Manufacturer Product Number | LDQ-M286RI |
Description | DISP 7SEG 0.28" QUAD RED 12DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 1.8V 10mA 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) 12-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 4 | |
Size / Dimension | 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 12-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.78000 | $6.78 |
15 | $4.89933 | $73.49 |
105 | $4.11895 | $432.49 |
510 | $3.70347 | $1,888.77 |
1,005 | $3.56824 | $3,586.08 |
2,010 | $3.45120 | $6,936.91 |