cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S00802DSF

Digi-Key Part Number
67-2309-ND
Manufacturer
Manufacturer Product Number
LCM-S00802DSF
Description
LCD MOD 16DIG 8X2 TRANSF YLW/GRN
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 58.00mm x 32.00mm x 12.80mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Bulk
Product Status
Active
Number of Characters
16
Display Format
8 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.56mm H x 3.55mm W
Outline L x W x H
58.00mm x 32.00mm x 12.80mm
Viewing Area
38.00mm L x 16.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
5V
Dot Size
0.56mm W x 0.66mm H
Interface
-
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0020