CLS-TS11A12250G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS-TS11A12250G

DigiKey Part Number
67-1890-ND
Manufacturer
Manufacturer Product Number
CLS-TS11A12250G
Description
SWITCH TOGGLE SPST 25A 12V
Detailed Description
Toggle Switch SPST Panel Mount, Snap-In
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
25A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flatted
Actuator Length
17.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 24.00mm Dia
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names67-1890
Standard Package50