CLS-TC11A12251R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: $61.34840
Datasheet
CLS-TC11A12251R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS-TC11A12251R

DigiKey Part Number
67-1900-ND
Manufacturer
Manufacturer Product Number
CLS-TC11A12251R
Description
SWITCH TOGGLE SPST 30A 12V
Detailed Description
Toggle Switch SPST Panel Mount
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
30A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flatted
Actuator Length
-
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3531003N000APEM Inc.03531003N000-ND$61.34840Similar
Additional Resources
AttributeDescription
Other Names67-1900
Standard Package50