SML-LX23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX23
SML-LX23 Series
SML-LX23 Series Side

SML-LX23USBC-TR

Digi-Key Part Number
67-1726-2-ND - Tape & Reel (TR)
67-1726-1-ND - Cut Tape (CT)
67-1726-6-ND - Digi-Reel®
Manufacturer
Lumex Opto/Components Inc.
Manufacturer Product Number
SML-LX23USBC-TR
Supplier
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Blue LED Indication - Discrete 3.5V 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
60mcd
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
470nm
Features
-
Package / Case
2-SMD
Supplier Device Package
SMD
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.37000$1.37
10$0.86900$8.69
100$0.64320$64.32
500$0.59106$295.53
1,000$0.49200$492.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.49200$984.00
Additional Resources
AttributeDescription
Other Names
67-1726-2-NDR
67-1726-1-NDR
67-1726-6-NDR
SMLLX23USBCTR
67-1726-6
67-1726-1
67-1726-2
Standard Package2,000