RM-PL0263

DigiKey Part Number
1942-RM-PL0263-ND
Manufacturer
Manufacturer Product Number
RM-PL0263
Description
3D-FUEL, STANDARD PLA, LULZBOT G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Green (LulzBot Green) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Box
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Green (LulzBot Green)
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$29.00000$29.00
Manufacturers Standard Package