USD

RM-PL0131
RM-PL0131
Digi-Key Part Number
1942-1068-ND
Manufacturer
LulzBot
Manufacturer Product Number
RM-PL0131
Supplier
Description
FILAMENT RED PLA 0.112" 1KG
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3D Printing Filament Translucent - Red PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
LulzBot
Series
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Translucent - Red
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
205°C
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

6 In Stock
Can ship immediately