080-0001

DigiKey Part Number
994-080-0001-ND
Manufacturer
Manufacturer Product Number
080-0001
Description
COAX CBL U.FL TO RP-SMA 4.1"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 4.134" (105.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Laird
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
4.134" (105.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
-
In-Stock: 2,419
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$9.08000$9.08
10$7.71800$77.18
25$7.23480$180.87
50$6.88920$344.46
100$6.56040$656.04
250$6.14984$1,537.46
500$5.85652$2,928.26
1,000$5.57730$5,577.30
Manufacturers Standard Package