LS8397

DigiKey Part Number
2808-LS8397-ND
Manufacturer
Manufacturer Product Number
LS8397
Description
STEPPER MOTOR CONTROLLER
Customer Reference
Detailed Description
Bipolar, Unipolar Motor Driver Power MOSFET PWM 24-DIP
Datasheet
 Datasheet
EDA/CAD Models
LS8397 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LSI/CSI
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar, Unipolar
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.75V ~ 7V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-DIP
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.40000$8.40
25$6.80000$170.00
100$5.52000$552.00
500$5.02000$2,510.00
1,000$4.42000$4,420.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.