LS7642 | |
---|---|
DigiKey Part Number | 2808-LS7642-ND |
Manufacturer | |
Manufacturer Product Number | LS7642 |
Description | LIGHT DIMMER WITH SOFT ON/OFF |
Customer Reference | |
Detailed Description | Halogen Controller Controller Yes 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LS7642 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Halogen Controller | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 300 µA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | 0°C ~ 90°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
25 | $2.02000 | $50.50 |
100 | $1.70000 | $170.00 |
500 | $1.29000 | $645.00 |
1,000 | $1.06000 | $1,060.00 |