LS7635

DigiKey Part Number
2808-LS7635-ND
Manufacturer
Manufacturer Product Number
LS7635
Description
TOUCH CONTROL HALOGEN DIMMER
Customer Reference
Detailed Description
Halogen Controller Controller Yes 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LS7635 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LSI/CSI
Series
-
Packaging
Tube
Part Status
Active
Type
Halogen Controller
Frequency
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
300 µA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
0°C ~ 90°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.41000$2.41
25$2.02000$50.50
100$1.70000$170.00
500$1.29000$645.00
1,000$1.06000$1,060.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.