LS7541 | |
---|---|
DigiKey Part Number | 2808-LS7541-ND |
Manufacturer | |
Manufacturer Product Number | LS7541 |
Description | AGC TOUCH CONTROL STEP DIMMER |
Customer Reference | |
Detailed Description | Fluorescent Lamp Controller Controller Yes 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LS7541 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fluorescent Lamp Controller | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |
25 | $2.14000 | $53.50 |
100 | $1.92000 | $192.00 |
500 | $1.59000 | $795.00 |
1,000 | $1.22000 | $1,220.00 |