LS7267-S

DigiKey Part Number
2808-LS7267-S-ND
Manufacturer
Manufacturer Product Number
LS7267-S
Description
IC BCD COUNTER DL 24BIT 28SOIC
Customer Reference
Detailed Description
Counter IC BCD Counter, Binary Counter 2 Element 24 Bit Positive Edge 28-SOIC
EDA/CAD Models
LS7267-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LSI/CSI
Series
-
Packaging
Tube
Part Status
Active
Logic Type
BCD Counter, Binary Counter
Direction
Up, Down
Number of Elements
2
Number of Bits per Element
24
Reset
Synchronous
Timing
Synchronous
Count Rate
50 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
-25°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$15.17000$15.17
25$12.82000$320.50
100$10.80000$1,080.00
500$9.25000$4,625.00
1,000$7.17000$7,170.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.