
LS7193S10 | ||
---|---|---|
Digi-Key Part Number | 2808-LS7193S10-ND | |
Manufacturer | ||
Manufacturer Product Number | LS7193S10 | |
Description | DIGI-POT WITH QEI | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Quadrature Encoder Interface (QEI) Interface 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LS7193S10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | LSI/CSI | |
Series | - | |
Package | Tube | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | - | |
Configuration | Potentiometer, Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 100k | |
Interface | Quadrature Encoder Interface (QEI) | |
Memory Type | Volatile | |
Voltage - Supply | 3V ~ 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | -200ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 46 |
Resource Type | Link |
---|---|
Datasheets | LS7190 |
EDA Models | LS7193S10 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 2808-LS7193S10 |
Standard Package | 1 |