UHADO-16

DigiKey Part Number
4996-UHADO-16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHADO-16
Description
THERMO DESKTOP -22-158F HUMID
Customer Reference
Detailed Description
Desktop -22 ~ 158°F (-30 ~ 70°C) RTD Thermometer LCD C°/F°/K° Alarm, Data Logging, Memory, Min/Max/Ave, Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LogTag
Series
*
Packaging
Tape & Box (TB)
Part Status
Active
Type
Desktop
Temperature Display
C°/F°/K°
Temperature Range
-22 ~ 158°F (-30 ~ 70°C)
Display Type
LCD
Input Type
RTD
Features
Alarm, Data Logging, Memory, Min/Max/Ave, Record
Probe Type
-
Battery Cell Size
Coin
Includes
Battery
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$109.00000$109.00
10$103.55000$1,035.50
50$98.10000$4,905.00