2023641
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2023641

Digi-Key Part Number
1000-137-ND
Manufacturer
LOCTITE
Manufacturer Product Number
2023641
Supplier
Description
LOCTITE GC 10 SAC305T3 885 53U
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) - Cartridge, 21.16 oz (600g)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LOCTITE
Series
Package
Cartridge
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423°F (217°C)
Flux Type
No-Clean
Wire Gauge
-
Process
Lead Free
Form
Cartridge, 21.16 oz (600g)
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
41°F ~ 77°F (5°C ~ 25°C)
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3810.10.0000
All prices are in USD
Cartridge
QtyUnit PriceExt Price
1$134.00000$134.00