RSB1-0XKM-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB1-02KM-S

Digi-Key Part Number
2263-RSB1-02KM-S-ND
Manufacturer
Manufacturer Product Number
RSB1-02KM-S
Description
2K KGF BUTTON LOAD CELL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Loadstar Sensors
Series
Package
Box
Product Status
Active
Operating Force
2000.00kgf (4409lbs)
Output
Analog Voltage mV/V (millivolts)
Sensor Type
Load Cell
Accuracy
±0.05%
Compensated Temperature
-10°C ~ 40°C
Voltage - Supply
5V ~ 10V
Actuator Type
Pushbutton
Actuator Style/Size
-
Includes
Sensor
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS9015.30.4000
10 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
1$499.00000$499.00