
REB5-002M-D1MU-LP-C | ||
---|---|---|
Digi-Key Part Number | 2263-REB5-002M-D1MU-LP-C-ND | |
Manufacturer | ||
Manufacturer Product Number | REB5-002M-D1MU-LP-C | |
Description | 2 KGF SUBMINIATURE USB KIT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Loadstar Sensors | |
Series | ||
Package | Box | |
Product Status | Active | |
Operating Force | 2.00kgf (4lbs) | |
Output | USB | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | 5V ~ 10V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor, USB Interface, Software, Calibration w/Certificate | |
Operating Temperature | -20°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 9015.30.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $997.00000 | $997.00 |
Attribute | Description |
---|---|
Other Names | 2263-REB5-002M-D1MU-LP-C 2256-REB5-002M-D1MU-LP-C-ND |
Standard Package | 1 |