USD

RAS1-Analog-Kit
RAS1-Analog-Kit
RAS1-Analog-Kit
RAS1-Analog-Kit
RAS1-025S-A1K-T
Digi-Key Part Number
2263-RAS1-025S-A1K-T-ND
Manufacturer
Loadstar Sensors
Manufacturer Product Number
RAS1-025S-A1K-T
Supplier
Description
SENSOR FORCE 11.34KGF DIAPHRAGM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Load Cell Force Sensor 11.34kgf (25lbs)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Loadstar Sensors
Series
Package
Box
Part Status
Active
Operating Force
11.34kgf (25lbs)
Output
Analog Voltage (0.5V ~ 4.5V)
Sensor Type
Load Cell
Accuracy
±0.02%
Compensated Temperature
-10°C ~ 40°C
Voltage - Supply
5V ~ 10V
Actuator Type
S-Beam
Actuator Style/Size
-
Includes
Sensor, Analog Interface, Power Supply, Calibration w/Certificate
Operating Temperature
-20°C ~ 60°C
Price and Procurement

10 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Loadstar Sensors
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2256-RAS1-025S-A1K-T-ND
Standard Package1