UPS 525-17-9-BLUE/WHITE

DigiKey Part Number
L186-ND
Manufacturer
Manufacturer Product Number
UPS 525-17-9-BLUE/WHITE
Description
CABINET ALUM 16.75"L X 8.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Blue, White End Panel(s) 16.750" L x 8.875" W (425.45mm x 225.43mm) X 5.063" (128.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
16.750" L x 8.875" W (425.45mm x 225.43mm)
Height
5.063" (128.60mm)
Area (L x W)
149in² (961cm²)
Design
End Panel(s)
Material
Color
Blue, White
Thickness
0.063" (1.60mm)
Features
Separate Panel or Cover Thickness
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$166.11000$166.11
5$163.14200$815.71
10$160.17600$1,601.76
25$157.80280$3,945.07
50$154.24340$7,712.17
Manufacturers Standard Package