UPS 175-12-7-BLUE/WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPS 175-12-7-BLUE/WHITE
UPS Series

UPS 175-12-7-BLUE/WHITE

Digi-Key Part Number
L181-ND
Manufacturer
Manufacturer Product Number
UPS 175-12-7-BLUE/WHITE
Description
CABINET ALUM 6.88"L X 11.75"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cabinet Metal, Aluminum Blue, White End Panel(s) 11.750" L x 6.875" W (298.45mm x 174.63mm) X 1.563" (39.70mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Cabinet
Size / Dimension
11.750" L x 6.875" W (298.45mm x 174.63mm)
Height
1.563" (39.70mm)
Area (L x W)
80.8in² (521cm²)
Design
End Panel(s)
Material
Color
Blue, White
Thickness
0.063" (1.60mm)
Features
Separate Panel or Cover Thickness
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$111.73000$111.73
5$104.28600$521.43
10$102.42300$1,024.23
25$100.56080$2,514.02
50$99.07100$4,953.55
100$96.83640$9,683.64