PERF-142 PLAIN
PERF-142 PLAIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PERF-142 PLAIN
PERF-142 PLAIN
PERF-142 PLAIN
PERF-1(0,3,4)x PLAIN

PERF-142 PLAIN

Digi-Key Part Number
L176-ND
Manufacturer
Manufacturer Product Number
PERF-142 PLAIN
Description
CHASSIS ALUM UNPAINTED 6"L X 4"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Chassis Metal, Aluminum Unpainted Perforated, U Shaped Pieces 6.000" L x 4.000" W (152.40mm x 101.60mm) X 5.000" (127.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Container Type
Chassis
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
5.000" (127.00mm)
Area (L x W)
24.0in² (155cm²)
Design
Perforated, U Shaped Pieces
Material
Color
Unpainted
Thickness
0.050" (1.27mm)
Features
Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$28.19000$28.19