


J884 PLAIN | ||
---|---|---|
Digi-Key Part Number | L121-ND | |
Manufacturer | ||
Manufacturer Product Number | J884 PLAIN | |
Description | CHASSIS ALUM UNPTD 10"L X 6"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 10.000" L x 6.000" W (254.00mm x 152.40mm) X 3.500" (88.90mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7612.90.1090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $24.35000 | $24.35 |
Attribute | Description |
---|---|
Other Names | J884PLUNPD L121 J-884 J-884 PL/UNPD |
Standard Package | 1 |