J870 PLAIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J870 PLAIN
J8(7,8)x PLAIN, CRxxxPLAIN

J870 PLAIN

Digi-Key Part Number
L111-ND
Manufacturer
Manufacturer Product Number
J870 PLAIN
Description
CHASSIS ALUM 2.75"L X 2.13"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Chassis Metal, Aluminum Unpainted U Shaped Pieces 2.750" L x 2.125" W (69.85mm x 53.98mm) X 1.625" (41.28mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Chassis
Size / Dimension
2.750" L x 2.125" W (69.85mm x 53.98mm)
Height
1.625" (41.28mm)
Area (L x W)
5.84in² (37.7cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.87000$5.87
Additional Resources
AttributeDescription
Other Names
J-870
L111
J870PLUNPD
J-870 PL/UNPD
Standard Package1