BH-753-BLUE | |
---|---|
DigiKey Part Number | BH-753-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | BH-753-BLUE |
Description | CABINET ALUM BLUE 7"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue Hinged Door, Lid 7.000" L x 5.000" W (177.80mm x 127.00mm) X 3.000" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 7.000" L x 5.000" W (177.80mm x 127.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Blue | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.12000 | $50.12 |