USD

573-C PLAIN ALUMINUM
573-C PLAIN ALUMINUM
573-C PLAIN ALUMINUM
573-C PLAIN ALUMINUM
(5,6,7,8)xx(C) PLAIN ALUMINUM
573-C PLAIN ALUMINUM
Digi-Key Part Number
L191-ND
Manufacturer
LMB Heeger Inc.
Manufacturer Product Number
573-C PLAIN ALUMINUM
Supplier
Description
CHASSIS ALUM UNPAINTED 5"L X 7"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Chassis Metal, Aluminum Unpainted Split Sides 5.000" L x 7.000" W (127.00mm x 177.80mm) X 3.000" (76.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
LMB Heeger Inc.
Series
Package
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
5.000" L x 7.000" W (127.00mm x 177.80mm)
Height
3.000" (76.20mm)
Area (L x W)
35.0in² (226cm²)
Design
Split Sides
Material
Metal, Aluminum
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
Cap (Cover)
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

4 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
573C CHAS
573CCHAS
L191
Standard Package1