USD

572-C PLAIN ALUMINUM
572-C PLAIN ALUMINUM
572-C PLAIN ALUMINUM
572-C PLAIN ALUMINUM
(5,6,7,8)xx(C) PLAIN ALUMINUM
572-C PLAIN ALUMINUM
Digi-Key Part Number
L190-ND
Manufacturer
LMB Heeger Inc.
Manufacturer Product Number
572-C PLAIN ALUMINUM
Supplier
Description
CHASSIS ALUM UNPAINTED 5"L X 7"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Chassis Metal, Aluminum Unpainted Split Sides 5.000" L x 7.000" W (127.00mm x 177.80mm) X 2.000" (50.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
LMB Heeger Inc.
Series
Package
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
5.000" L x 7.000" W (127.00mm x 177.80mm)
Height
2.000" (50.80mm)
Area (L x W)
35.0in² (226cm²)
Design
Split Sides
Material
Metal, Aluminum
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
Cap (Cover)
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

11 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
572C CHAS
572CCHAS
L190
Standard Package1