WVM611AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WVM611AH

Digi-Key Part Number
WVM611AH-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
WVM611AH
Supplier
Description
3 PHASE VOLTAGE MONITOR
Detailed Description
Voltage Sensing AC, Phase Loss 200 ~ 240VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Voltage Sensing AC, Phase Loss
Trip Status
Energized High/Low
Trip Range
200 ~ 240V AC
Delay Time
0.25 Sec ~ 30 Sec
Voltage - Supply
200 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0050
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
460Littelfuse Inc.29F10458-ND$115.22000Similar
201A-AULittelfuse Inc.8F10473-ND$124.99000Similar