VTP175LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTP175LF

Digi-Key Part Number
VTP175LF-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
VTP175LF
Supplier
Description
PTC RESET FUSE 16V 1.75A STRAP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.75 A Ih User Defined Strap
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Max
100 A
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
3.6 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
29 mOhms
Resistance - Post Trip (R1) (Max)
102 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
1.063" L x 0.146" W (27.00mm x 3.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.80mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.90000$0.90
5$0.87000$4.35
10$0.81500$8.15
50$0.67420$33.71
100$0.56180$56.18
250$0.54776$136.94
500$0.46348$231.74
1,000$0.40730$407.30
5,000$0.37360$1,868.00

Alternate Purchasing Options

5,000In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
D16304-000
RF3519-000
1294-VTP175LF
Standard Package1,000