CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V47CH8

Digi-Key Part Number
F5686TR-ND - Tape & Reel (TR)
F5686CT-ND - Cut Tape (CT)
F5686DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V47CH8
Supplier
Description
VARISTOR 47V 100A 2SMD NO LEAD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
100 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
650 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.53000$1.53
10$1.35200$13.52
25$1.22080$30.52
100$1.06820$106.82
250$0.93740$234.35
500$0.82840$414.20
1,000$0.65400$654.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.61040$2,441.60
8,000$0.57988$4,639.04
Additional Resources
AttributeDescription
Other Names
1294-V47CH8
F5686DKR
-V47CH8
F5686TR
F5686CT
V47CH8-ND
Standard Package4,000