USD

MLx, MHS 0603
V3.5MLA0603H
Digi-Key Part Number
F2205TR-ND - Tape & Reel (TR)
F2205CT-ND - Cut Tape (CT)
F2205DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V3.5MLA0603H
Supplier
Description
VARISTOR 5.35V 30A 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
0.10J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Number of Circuits
1
Maximum AC Volts
2.5 V
Maximum DC Volts
3.5 V
Varistor Voltage (Min)
3.7 V
Varistor Voltage (Typ)
5.35 V
Varistor Voltage (Max)
7 V
Current - Surge
30 A
Capacitance @ Frequency
1270 pF @ 1 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

36,106 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States