cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP18852

Digi-Key Part Number
18-USP18852-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
USP18852
Supplier
Description
NTC THERMISTOR, 10K 1%, 0.750"
Detailed Description
NTC Thermistor - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
-
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
-
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
-
Package / Case
-
EAR99
8533.40.8070
18-USP18852
1