USD

TS2424

TS2424

Digi-Key Part Number
TS2424-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
TS2424
Supplier
Description
RELAY TIME DELAY INTERVAL VERSA
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Interval Time Delay Relay SPST-NO (1 Form A) 5 Sec ~ 600 Sec Delay - Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Interval
Circuit
SPST-NO (1 Form A)
Delay Time
5 Sec ~ 600 Sec
Contact Rating @ Voltage
-
Voltage - Supply
120VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9107.00.8000
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1