
TR600-150F-EX | ||
---|---|---|
Digi-Key Part Number | TR600-150F-EX-ND | |
Manufacturer | ||
Manufacturer Product Number | TR600-150F-EX | |
Description | PTC RESET FUSE 250V 150MA RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V (600V Int) | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 22 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.532" L x 0.236" W (13.50mm x 6.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, UL |
Resource Type | Link |
---|---|
Datasheets | TR600-150F-EX Spec |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment Building Automation – Protect/Sense/Control |
Featured Product | Innovative Circuit Protection Solutions |
PCN Design/Specification | Multiple Series Coating Material 25/Nov/2020 |
PCN Packaging | Mult Dev Shipping Chgs 9/Jun/2020 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
5 | $1.17800 | $5.89 |
10 | $1.10200 | $11.02 |
50 | $0.91240 | $45.62 |
100 | $0.76030 | $76.03 |
250 | $0.74132 | $185.33 |
500 | $0.62728 | $313.64 |
1,000 | $0.55124 | $551.24 |
5,000 | $0.49421 | $2,471.05 |
Attribute | Description |
---|---|
Other Names | RF1302-000 2266-TR600-150F-EX -1024-TR600-150F-EX |
Standard Package | 500 |