




TCSH2A | ||
---|---|---|
Digi-Key Part Number | F10659-ND | |
Manufacturer | ||
Manufacturer Product Number | TCSH2A | |
Description | MODULE CUR SENSOR 2A 24-240V NO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Current Sensing AC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | Fixed, 2A | |
Delay Time | - | |
Voltage - Supply | - | |
Output Type | Solid State | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | TCS Series Datasheet |
Video File | HVAC - Take a Load Off – Protect Control Sense |
Design Resources | Industrial Relay Prod Selection Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $95.74000 | $95.74 |
10 | $90.10800 | $901.08 |
25 | $87.29160 | $2,182.29 |
50 | $81.66000 | $4,083.00 |
100 | $77.15460 | $7,715.46 |
Attribute | Description |
---|---|
Other Names | F10659 |
Standard Package | 1 |