USD

SOD-123_498
SZSMF6.5AT1G
Digi-Key Part Number
F11657TR-ND - Tape & Reel (TR)
F11657CT-ND - Cut Tape (CT)
F11657DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SZSMF6.5AT1G
Supplier
Description
TVS DIODE 6.5V 11.2V SOD123FL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

1,329 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.48000$0.48
10$0.38100$3.81
100$0.27230$27.23
500$0.20692$103.46
1,000$0.16335$163.35
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
F11657TR
SZSMF6.5AT1G-ND
Standard Package3,000