SRP200F,350F,420F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP350

Digi-Key Part Number
SRP350-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SRP350
Supplier
Description
PTC RESET FUSE 30V 3.5A STRAP
Detailed Description
Polymeric PTC Resettable Fuse 30V 3.5 A Ih User Defined Strap
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Max
100 A
Current - Hold (Ih) (Max)
3.5 A
Current - Trip (It)
6.3 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
17 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
1.185" L x 0.522" W (30.10mm x 13.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MF-S350Bourns Inc.39,754MF-S350-ND$0.62000Direct