cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXV001.LXS

Digi-Key Part Number
18-SPXV001.LXS-ND
Manufacturer
Manufacturer Product Number
SPXV001.LXS
Description
1500VDC 1 AMP PV FUSE SLVR PLTD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
1A AC 1.5 kV DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Product Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - DC
1.5 kV
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
Melting I²t
0.27
DC Cold Resistance
0.9256 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
50$38.71280$1,935.64
Additional Resources
AttributeDescription
Other Names
-1024-SPXV001.LXS
18-SPXV001.LXS
Standard Package50