cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXC03.5TXS

Digi-Key Part Number
18-SPXC03.5TXS-ND
Manufacturer
Manufacturer Product Number
SPXC03.5TXS
Description
1500 VDC 3.5A PHOTOVOLTAIC FUSE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
3.5A AC 1.5 kV DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Product Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
3.5A
Voltage Rating - DC
1.5 kV
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 2.252" L (10.30mm x 57.20mm)
Melting I²t
34
DC Cold Resistance
0.0487 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
10$41.60000$416.00
Additional Resources
AttributeDescription
Other Names
-1024-SPXC03.5TXS
18-SPXC03.5TXS
Standard Package10