MSSPNH1500X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPNH050.XXDEMS

Digi-Key Part Number
18-SPNH050.XXDEMS-ND
Manufacturer
Manufacturer Product Number
SPNH050.XXDEMS
Description
1500VDC 50 AMP PV FUSE W/MS INTE
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
50A AC 1.5 kV DC Fuse Rectangular Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Product Status
Active
Mounting Type
Bolt Mount
Fuse Type
Rectangular
Current Rating (Amps)
50A
Voltage Rating - DC
1.5 kV
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, IEC, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Rectangular, Blade
Size / Dimension
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
Melting I²t
800
DC Cold Resistance
0.00395 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$183.56000$183.56
Additional Resources
AttributeDescription
Other Names
-1024-SPNH050.XXDEMS
18-SPNH050.XXDEMS
Standard Package1