USD

SPxx-01WTG-C-HV SERIES

SP24-01WTG-C-HV

Digi-Key Part Number
F6963TR-ND - Tape & Reel (TR)
F6963CT-ND - Cut Tape (CT)
F6963DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SP24-01WTG-C-HV
Supplier
Description
TVS DIODE 24V 40V 2FLIPCHIP
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
40V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
2-FlipChip
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other NamesF6963TR
Standard Package10,000