USD

Obsolete item.
SOD-123_498
SMF6.5AT1G
Digi-Key Part Number
SMF6.5AT1GOSTR-ND - Tape & Reel (TR)
SMF6.5AT1GOSCT-ND - Cut Tape (CT)
SMF6.5AT1GOSDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMF6.5AT1G
Supplier
Description
TVS DIODE 6.5V 11.2V SOD123FL
Detailed Description
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
SMF6.5AT1GOS
SMF6.5AT1GOS-ND
SMF6.5AT1GOSTR
SMF65AT1G
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMF6.5ALittelfuse Inc.1,836F5750CT-ND$0.48000Direct