USD

SOD-123F
SMF58CA
Digi-Key Part Number
18-SMF58CATR-ND - Tape & Reel (TR)
18-SMF58CACT-ND - Cut Tape (CT)
18-SMF58CADKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMF58CA
Supplier
Description
TVS DIODE 200W BI 58V SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123FL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names18-SMF58CATR
Standard Package3,000